+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620030307

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; 21x21mm

Manufacturer: HARTING

Manufacturer part number:
09620030307
TME Symbol:
09620030307

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • EMC
  • without gasket
  • with protective cap
Gross weight62 g
Certificates
EAN code5713140073043
See other products in this category: HARTING connectors HARTING,
*
09620030307
0 in TME stock
Net price for quantities from 1 pcs - 74.82 USDGross price for quantities from 1 pcs - 74.82 USD
Net price for quantities from 10 pcs - 58.51 USDGross price for quantities from 10 pcs - 58.51 USD
Net price for quantities from 20 pcs - 54.76 USDGross price for quantities from 20 pcs - 54.76 USD
Net price for quantities from 30 pcs - 52.68 USDGross price for quantities from 30 pcs - 52.68 USD
Net price for quantities from 50 pcs - 50.17 USDGross price for quantities from 50 pcs - 50.17 USD
Net price for quantities from 100 pcs - 46.94 USDGross price for quantities from 100 pcs - 46.94 USD
Net price for quantities from 200 pcs - 43.88 USDGross price for quantities from 200 pcs - 43.88 USD
Net price for quantities from 250 pcs - 42.94 USDGross price for quantities from 250 pcs - 42.94 USD
Net price for quantities from 500 pcs - 40.09 USDGross price for quantities from 500 pcs - 40.09 USD
Net price for quantities from 1000 pcs - 37.42 USDGross price for quantities from 1000 pcs - 37.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.