+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620030810

Enclosure for connectors: HDC; size 3A; Han® A,Han® EMC; EMC


Manufacturer: HARTING

Manufacturer part number:
09620030810
TME Symbol:
09620030810

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
with latch
Connector variant
EMC
Spatial orientation
angled
Enclosure material
zinc alloy
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight68 g
Certificates
EAN code5713140073067
See other products in this category: HARTING connectors HARTING,
*
09620030810
0 in TME stock
Net price for quantities from 1 pcs - 15.88 USDGross price for quantities from 1 pcs - 15.88 USD
Net price for quantities from 3 pcs - 15.10 USDGross price for quantities from 3 pcs - 15.10 USD
Net price for quantities from 5 pcs - 14.52 USDGross price for quantities from 5 pcs - 14.52 USD
Net price for quantities from 10 pcs - 13.54 USDGross price for quantities from 10 pcs - 13.54 USD
Net price for quantities from 20 pcs - 12.55 USDGross price for quantities from 20 pcs - 12.55 USD
Net price for quantities from 30 pcs - 12.05 USDGross price for quantities from 30 pcs - 12.05 USD
Net price for quantities from 50 pcs - 11.55 USDGross price for quantities from 50 pcs - 11.55 USD
Net price for quantities from 100 pcs - 11.12 USDGross price for quantities from 100 pcs - 11.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.