+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620060301

Enclosure for connectors: HDC; size 6B; Han® B,Han® EMC; IP65

Manufacturer: HARTING

Manufacturer part number:
09620060301
TME Symbol:
09620060301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight102.17 g
Certificates
EAN code5713140073142
See other products in this category: HARTING connectors HARTING,
*
09620060301
0 in TME stock
Net price for quantities from 1 pcs - 72.21 USDGross price for quantities from 1 pcs - 72.21 USD
Net price for quantities from 10 pcs - 61.38 USDGross price for quantities from 10 pcs - 61.38 USD
Net price for quantities from 25 pcs - 57.54 USDGross price for quantities from 25 pcs - 57.54 USD
No. of pieces (Multiplicity: 1)