+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620061205

Enclosure for connectors: HDC; size 6B; Han® B,Han® EMC; IP65


Manufacturer: HARTING

Manufacturer part number:
09620061205
TME Symbol:
09620061205

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG16
Number of gland holes
2
Engineering PN
Han 6EMC Base Surface 2 Entries PG 16
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight219.29 g
Certificates
EAN code5713140073227

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09620061205
0 in TME stock
Net price for quantities from 1 pcs - 98.12 USDGross price for quantities from 1 pcs - 98.12 USD
Net price for quantities from 4 pcs - 87.78 USDGross price for quantities from 4 pcs - 87.78 USD
Net price for quantities from 6 pcs - 77.46 USDGross price for quantities from 6 pcs - 77.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.