+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620100540

Enclosure for connectors: HDC; size 10B; for cable; IP65; EMC

Manufacturer: HARTING

Manufacturer part number:
09620100540
TME Symbol:
09620100540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG16
Number of gland holes
1
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight264 g
Certificates
EAN code5713140073289
See other products in this category: HARTING connectors HARTING,
*
09620100540
0 in TME stock
Net price for quantities from 1 pcs - 103.18 USDGross price for quantities from 1 pcs - 103.18 USD
Net price for quantities from 3 pcs - 92.31 USDGross price for quantities from 3 pcs - 92.31 USD
Net price for quantities from 5 pcs - 81.45 USDGross price for quantities from 5 pcs - 81.45 USD
No. of pieces (Multiplicity: 1)