+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620150301

Enclosure for connectors: HDC; size 10A; Han® A,Han® EMC; IP65

Manufacturer: HARTING

Manufacturer part number:
09620150301
TME Symbol:
09620150301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP65
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
70x17.5mm
Operating temperature
-40...125°C
Gross weight69.11 g
Certificates
EAN code5713140073364
See other products in this category: HARTING connectors HARTING,
*
09620150301
0 in TME stock
Net price for quantities from 1 pcs - 51.52 USDGross price for quantities from 1 pcs - 51.52 USD
Net price for quantities from 5 pcs - 48.56 USDGross price for quantities from 5 pcs - 48.56 USD
Net price for quantities from 10 pcs - 44.86 USDGross price for quantities from 10 pcs - 44.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.