+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620150301ML

Enclosure for connectors: HDC; size 10A; Han® A,Han® EMC; IP65

Manufacturer: HARTING

Manufacturer part number:
09620150301ML
TME Symbol:
09620150301ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP65
Locking system
with latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
70x17.5mm
Operating temperature
-40...125°C
Gross weight75 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09620150301ML
0 in TME stock
Net price for quantities from 1 pcs - 55.45 USDGross price for quantities from 1 pcs - 55.45 USD
Net price for quantities from 3 pcs - 49.62 USDGross price for quantities from 3 pcs - 49.62 USD
Net price for quantities from 5 pcs - 43.78 USDGross price for quantities from 5 pcs - 43.78 USD
No. of pieces (Multiplicity: 1)