+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620150541

Enclosure for connectors: HDC; size 10A; for cable; IP65; EMC

Manufacturer: HARTING

Manufacturer part number:
09620150541
TME Symbol:
09620150541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP65
Locking system
for latch
Connector variant
EMC
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG21
Insert mounting
70x17.5mm
Operating temperature
-40...125°C
Gross weight133 g
Certificates
EAN code5713140073425
See other products in this category: HARTING connectors HARTING,
*
09620150541
0 in TME stock
Net price for quantities from 1 pcs - 75.13 USDGross price for quantities from 1 pcs - 75.13 USD
Net price for quantities from 3 pcs - 67.21 USDGross price for quantities from 3 pcs - 67.21 USD
Net price for quantities from 5 pcs - 59.31 USDGross price for quantities from 5 pcs - 59.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.