+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620250441

Enclosure for connectors: HDC; size 16A; for cable; IP65; EMC

Manufacturer: HARTING

Manufacturer part number:
09620250441
TME Symbol:
09620250441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP65
Locking system
for latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Insert mounting
86x17.5mm
Operating temperature
-40...125°C
Gross weight158 g
Certificates
EAN code5713140073463
See other products in this category: HARTING connectors HARTING,
*
09620250441
0 in TME stock
Net price for quantities from 1 pcs - 83.07 USDGross price for quantities from 1 pcs - 83.07 USD
Net price for quantities from 3 pcs - 74.34 USDGross price for quantities from 3 pcs - 74.34 USD
Net price for quantities from 5 pcs - 65.59 USDGross price for quantities from 5 pcs - 65.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.