+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620400381

Enclosure for connectors: HDC; size 16B; Han® B,Han® EMC; IP65

Manufacturer: HARTING

Manufacturer part number:
09620400381
TME Symbol:
09620400381

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
for central latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight147 g
Certificates
EAN code5713140073500
See other products in this category: HARTING connectors HARTING,
*
09620400381
0 in TME stock
Net price for quantities from 1 pcs - 84.20 USDGross price for quantities from 1 pcs - 84.20 USD
Net price for quantities from 3 pcs - 75.33 USDGross price for quantities from 3 pcs - 75.33 USD
Net price for quantities from 5 pcs - 66.47 USDGross price for quantities from 5 pcs - 66.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.