+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620400541

Enclosure for connectors: HDC; size 16B; for cable; IP65; EMC

Manufacturer: HARTING

Manufacturer part number:
09620400541
TME Symbol:
09620400541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG29
Number of gland holes
1
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight284 g
Certificates
EAN code5713140073555
See other products in this category: HARTING connectors HARTING,
*
09620400541
0 in TME stock
Net price for quantities from 1 pcs - 94.85 USDGross price for quantities from 1 pcs - 94.85 USD
Net price for quantities from 3 pcs - 84.87 USDGross price for quantities from 3 pcs - 84.87 USD
Net price for quantities from 5 pcs - 74.89 USDGross price for quantities from 5 pcs - 74.89 USD
No. of pieces (Multiplicity: 1)