+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620640301

Enclosure for connectors: HDC; size 24B; Han® B,Han® EMC; IP65


Manufacturer: HARTING

Manufacturer part number:
09620640301
TME Symbol:
09620640301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
threaded joint
Connector variant
EMC
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight148.96 g
Certificates
EAN code5713140073630
See other products in this category: HARTING connectors HARTING,
*
09620640301
0 in TME stock
Net price for quantities from 1 pcs - 88.46 USDGross price for quantities from 1 pcs - 88.46 USD
Net price for quantities from 10 pcs - 78.36 USDGross price for quantities from 10 pcs - 78.36 USD
Net price for quantities from 25 pcs - 74.83 USDGross price for quantities from 25 pcs - 74.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.