+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620640442

Enclosure for connectors: HDC; size 24B; Han® B,Han® EMC; IP65


Manufacturer: HARTING

Manufacturer part number:
09620640442
TME Symbol:
09620640442

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Connector variant
EMC
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight377 g
Certificates
EAN code5713140073692
See other products in this category: HARTING connectors HARTING,
*
09620640442
0 in TME stock
Net price for quantities from 1 pcs - 117.00 USDGross price for quantities from 1 pcs - 117.00 USD
Net price for quantities from 3 pcs - 104.68 USDGross price for quantities from 3 pcs - 104.68 USD
Net price for quantities from 5 pcs - 92.37 USDGross price for quantities from 5 pcs - 92.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.