+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620640461

Enclosure for connectors: HDC; size 24B; Han® B,Han® EMC; IP65

Manufacturer: HARTING

Manufacturer part number:
09620640461
TME Symbol:
09620640461

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Connector variant
EMC
Enclosure material
aluminium alloy
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight385 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09620640461
0 in TME stock
Net price for quantities from 1 pcs - 133.88 USDGross price for quantities from 1 pcs - 133.88 USD
Net price for quantities from 3 pcs - 119.79 USDGross price for quantities from 3 pcs - 119.79 USD
Net price for quantities from 5 pcs - 105.69 USDGross price for quantities from 5 pcs - 105.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.