+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09620640581

Enclosure for connectors: HDC; size 24B; for cable; IP65; EMC

Manufacturer: HARTING

Manufacturer part number:
09620640581
TME Symbol:
09620640581

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B, Han® EMC
IP rating
IP65
Locking system
with central latch
Connector variant
EMC
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG29
Number of gland holes
1
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight521 g
Certificates
EAN code5713140073777
See other products in this category: HARTING connectors HARTING,
*
09620640581
0 in TME stock
Net price for quantities from 1 pcs - 144.40 USDGross price for quantities from 1 pcs - 144.40 USD
Net price for quantities from 3 pcs - 128.45 USDGross price for quantities from 3 pcs - 128.45 USD
Net price for quantities from 5 pcs - 114.00 USDGross price for quantities from 5 pcs - 114.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.