+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628060391

Enclosure for connectors: HDC; size 6B; Han® High Temp; IP65


Manufacturer: HARTING

Manufacturer part number:
09628060391
TME Symbol:
09628060391

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® High Temp
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han High Temp 6B Base Panel 1 lever
Insert mounting
44x27mm
Operating temperature
-40...200°C
Gross weight112.2 g
Certificates
EAN code5713140073852

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09628060391
0 in TME stock
Net price for quantities from 1 pcs - 75.00 USDGross price for quantities from 1 pcs - 75.00 USD
Net price for quantities from 3 pcs - 67.09 USDGross price for quantities from 3 pcs - 67.09 USD
Net price for quantities from 5 pcs - 59.21 USDGross price for quantities from 5 pcs - 59.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.