+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628060801

Enclosure for connectors: HDC; IP65,IP66; bottom entry

Manufacturer: HARTING

Manufacturer part number:
09628060801
TME Symbol:
09628060801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Engineering PN
Han 6 EMC/B-G
Operating temperature
-40...125°C
Gross weight152 g
Certificates
EAN code5713140073906
See other products in this category: Other connectors Harting HARTING,
*
09628060801
0 in TME stock
Net price for quantities from 1 pcs - 29.77 USDGross price for quantities from 1 pcs - 29.77 USD
Net price for quantities from 3 pcs - 26.62 USDGross price for quantities from 3 pcs - 26.62 USD
Net price for quantities from 5 pcs - 23.50 USDGross price for quantities from 5 pcs - 23.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.