+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628100305

Enclosure for connectors: HDC; IP65; bottom entry; for cable

Manufacturer: HARTING

Manufacturer part number:
09628100305
TME Symbol:
09628100305

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Engineering PN
Han EMC/B 10 Base Panel
Operating temperature
-40...125°C
Gross weight111.7 g
Certificates
EAN code5713140073975
See other products in this category: Other connectors Harting HARTING,
*
09628100305
0 in TME stock
Net price for quantities from 1 pcs - 60.90 USDGross price for quantities from 1 pcs - 60.90 USD
Net price for quantities from 10 pcs - 51.76 USDGross price for quantities from 10 pcs - 51.76 USD
Net price for quantities from 25 pcs - 48.53 USDGross price for quantities from 25 pcs - 48.53 USD
Net price for quantities from 50 pcs - 46.21 USDGross price for quantities from 50 pcs - 46.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.