+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628100391

Enclosure for connectors: HDC; size 10B; Han® High Temp; IP65

Manufacturer: HARTING

Manufacturer part number:
09628100391
TME Symbol:
09628100391

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® High Temp
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han High Temp 10B Base Panel 2 levers
Insert mounting
57x27mm
Operating temperature
-40...200°C
Gross weight141.8 g
Certificates
EAN code5713140073982

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09628100391
4 in TME stock
Net price for quantities from 1 pcs - 100.34 USDGross price for quantities from 1 pcs - 100.34 USD
Net price for quantities from 3 pcs - 89.78 USDGross price for quantities from 3 pcs - 89.78 USD
Net price for quantities from 5 pcs - 79.22 USDGross price for quantities from 5 pcs - 79.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs