+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628100422

Enclosure for connectors: HDC; IP65,IP66; straight; for cable

Manufacturer: HARTING

Manufacturer part number:
09628100422
TME Symbol:
09628100422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Locking system
for latch
Enclosure material
aluminium
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight173 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09628100422
0 in TME stock
Net price for quantities from 1 pcs - 34.58 USDGross price for quantities from 1 pcs - 34.58 USD
Net price for quantities from 3 pcs - 30.93 USDGross price for quantities from 3 pcs - 30.93 USD
Net price for quantities from 5 pcs - 27.29 USDGross price for quantities from 5 pcs - 27.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.