+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628100801

Enclosure for connectors: HDC; IP65,IP66; bottom entry

Manufacturer: HARTING

Manufacturer part number:
09628100801
TME Symbol:
09628100801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Engineering PN
Han 10 EMC/B-G
Operating temperature
-40...125°C
Gross weight170 g
Certificates
EAN code5713140074026
See other products in this category: Other connectors Harting HARTING,
*
09628100801
0 in TME stock
Net price for quantities from 1 pcs - 43.65 USDGross price for quantities from 1 pcs - 43.65 USD
Net price for quantities from 5 pcs - 40.16 USDGross price for quantities from 5 pcs - 40.16 USD
Net price for quantities from 10 pcs - 37.54 USDGross price for quantities from 10 pcs - 37.54 USD
Net price for quantities from 25 pcs - 34.38 USDGross price for quantities from 25 pcs - 34.38 USD
Net price for quantities from 50 pcs - 33.14 USDGross price for quantities from 50 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.