+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628100974

Enclosure for connectors: HDC; IP65; bottom entry; for cable

Manufacturer: HARTING

Manufacturer part number:
09628100974
TME Symbol:
09628100974

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Engineering PN
Han 10EMC/B-HBMA/CP-SL-70
Operating temperature
-40...125°C
Gross weight307 g
Certificates
EAN code5713140074057
See other products in this category: Other connectors Harting HARTING,
*
09628100974
0 in TME stock
Net price for quantities from 1 pcs - 82.53 USDGross price for quantities from 1 pcs - 82.53 USD
Net price for quantities from 3 pcs - 73.84 USDGross price for quantities from 3 pcs - 73.84 USD
Net price for quantities from 5 pcs - 65.16 USDGross price for quantities from 5 pcs - 65.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.