+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628101521

Enclosure for connectors: HDC; IP65,IP66; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09628101521
TME Symbol:
09628101521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
angled
Mechanical mounting
for cable
Body material
aluminium
Locking system
for latch
Enclosure material
aluminium
Gland thread
PG16
Operating temperature
-40...125°C
Gross weight148 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09628101521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.60 USDGross price for quantities from 1 pcs - 21.60 USD
Net price for quantities from 3 pcs - 19.22 USDGross price for quantities from 3 pcs - 19.22 USD
Net price for quantities from 5 pcs - 16.95 USDGross price for quantities from 5 pcs - 16.95 USD