+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628160301

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
09628160301
TME Symbol:
09628160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Body material
polycarbonate
Connector variant
EMC
Enclosure material
aluminium
Engineering PN
Han EMC/B 16 Base Panel
Operating temperature
-40...125°C
Gross weight138.6 g
Certificates
EAN code5713140074095
See other products in this category: Other connectors Harting HARTING,
*
09628160301
18 in TME stock
Net price for quantities from 1 pcs - 36.77 USDGross price for quantities from 1 pcs - 36.77 USD
Net price for quantities from 50 pcs - 34.22 USDGross price for quantities from 50 pcs - 34.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.