+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628160303

Enclosure for connectors: HDC; IP65; bottom entry; for cable


Manufacturer: HARTING

Manufacturer part number:
09628160303
TME Symbol:
09628160303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Engineering PN
Han EMC/B 16 Base Panel
Operating temperature
-40...125°C
Gross weight102.48 g
Certificates
EAN code5713140074118
See other products in this category: Other connectors Harting HARTING,
*
09628160303
0 in TME stock
Net price for quantities from 1 pcs - 41.28 USDGross price for quantities from 1 pcs - 41.28 USD
Net price for quantities from 5 pcs - 37.97 USDGross price for quantities from 5 pcs - 37.97 USD
Net price for quantities from 10 pcs - 35.50 USDGross price for quantities from 10 pcs - 35.50 USD
Net price for quantities from 25 pcs - 32.52 USDGross price for quantities from 25 pcs - 32.52 USD
Net price for quantities from 50 pcs - 31.32 USDGross price for quantities from 50 pcs - 31.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.