+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628160315

Enclosure for connectors: HDC; IP66; bottom entry; aluminium

Manufacturer: HARTING

Manufacturer part number:
09628160315
TME Symbol:
09628160315

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP66
Spatial orientation
bottom entry
Mechanical mounting
for cable, for panel mounting
Enclosure material
aluminium
Engineering PN
Han 16EMC/B-HBM-Rear Fit-DL
Operating temperature
-40...125°C
Gross weight172.8 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09628160315
0 in TME stock
Net price for quantities from 1 pcs - 41.91 USDGross price for quantities from 1 pcs - 41.91 USD
Net price for quantities from 3 pcs - 37.49 USDGross price for quantities from 3 pcs - 37.49 USD
Net price for quantities from 5 pcs - 33.08 USDGross price for quantities from 5 pcs - 33.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.