+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628160391

Enclosure for connectors: HDC; size 16B; Han® High Temp; IP65


Manufacturer: HARTING

Manufacturer part number:
09628160391
TME Symbol:
09628160391

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® High Temp
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han High Temp 16B Base Panel 2 levers
Insert mounting
77.5x27mm
Operating temperature
-40...200°C
Gross weight158.4 g
Certificates
EAN code5713140074132

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09628160391
0 in TME stock
Net price for quantities from 1 pcs - 114.37 USDGross price for quantities from 1 pcs - 114.37 USD
Net price for quantities from 10 pcs - 98.73 USDGross price for quantities from 10 pcs - 98.73 USD
Net price for quantities from 25 pcs - 92.56 USDGross price for quantities from 25 pcs - 92.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.