+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628160801

Enclosure for connectors: HDC; IP65,IP66; bottom entry

Manufacturer: HARTING

Manufacturer part number:
09628160801
TME Symbol:
09628160801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Engineering PN
Han 16EMC/B-w/o openings (HT)
Operating temperature
-40...125°C
Gross weight225.5 g
Certificates
EAN code5713140074163
See other products in this category: Other connectors Harting HARTING,
*
09628160801
0 in TME stock
Net price for quantities from 1 pcs - 39.76 USDGross price for quantities from 1 pcs - 39.76 USD
Net price for quantities from 5 pcs - 37.42 USDGross price for quantities from 5 pcs - 37.42 USD
Net price for quantities from 10 pcs - 35.88 USDGross price for quantities from 10 pcs - 35.88 USD
Net price for quantities from 25 pcs - 34.38 USDGross price for quantities from 25 pcs - 34.38 USD
Net price for quantities from 50 pcs - 33.18 USDGross price for quantities from 50 pcs - 33.18 USD
No. of pieces (Multiplicity: 1)