+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09628240391

Enclosure for connectors: HDC; size 24B; Han® High Temp; IP65


Manufacturer: HARTING

Manufacturer part number:
09628240391
TME Symbol:
09628240391

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® High Temp
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han High Temp 24B Base Panel 2 levers
Insert mounting
104x27mm
Operating temperature
-40...200°C
Gross weight172.9 g
Certificates
EAN code5713140074231

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09628240391
3 in TME stock
Net price for quantities from 1 pcs - 104.03 USDGross price for quantities from 1 pcs - 104.03 USD
Net price for quantities from 5 pcs - 103.63 USDGross price for quantities from 5 pcs - 103.63 USD
Net price for quantities from 100 pcs - 93.95 USDGross price for quantities from 100 pcs - 93.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs