+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09643247232

Connector: D-Sub; PIN: 25; plug; male; for cable; angled; soldering

Manufacturer: HARTING

Manufacturer part number:
09643247232
TME Symbol:
09643247232

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
angled
Electrical mounting
soldering
Current rating
7.5A
Colour
natural
Contact plating
gold-plated
Enclosure material
steel
Engineering PN
25 way RA Male 1k BLnut4
Gross weight15.99 g
EAN code5713140076037
See other products in this category: D-Sub plugs and sockets HARTING,
*
09643247232
12 in TME stock
Net price for quantities from 1 pcs - 101.75 USDGross price for quantities from 1 pcs - 101.75 USD
Net price for quantities from 5 pcs - 89.03 USDGross price for quantities from 5 pcs - 89.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts