+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09651216702

Connector: D-Sub; PIN: 9; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09651216702
TME Symbol:
09651216702

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP STR 09P PL2 NUT 4-40
Gross weight2.635 g
EAN code5713140076679
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651216702
122 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 20 pcs - 4.02 USDGross price for quantities from 20 pcs - 4.02 USD
Net price for quantities from 40 pcs - 3.64 USDGross price for quantities from 40 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
Net price for quantities from 200 pcs - 2.93 USDGross price for quantities from 200 pcs - 2.93 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs