+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09651226801

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT; M3


Manufacturer: HARTING

Manufacturer part number:
09651226801
TME Symbol:
09651226801

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 09P PL2 NUT M3
Gross weight6.245 g
EAN code5713140076761
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651226801
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 20 pcs - 3.96 USDGross price for quantities from 20 pcs - 3.96 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 3.51 USD
Net price for quantities from 200 pcs - 3.32 USDGross price for quantities from 200 pcs - 3.32 USD
Net price for quantities from 300 pcs - 3.22 USDGross price for quantities from 300 pcs - 3.22 USD
Net price for quantities from 500 pcs - 3.17 USDGross price for quantities from 500 pcs - 3.17 USD
Net price for quantities from 600 pcs - 3.13 USDGross price for quantities from 600 pcs - 3.13 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs