+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09651626811

Connector: D-Sub; PIN: 9; socket; male; on PCBs; angled 90°; THT; M3

Manufacturer: HARTING

Manufacturer part number:
09651626811
TME Symbol:
09651626811

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 09P PL2GCM3
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight6.47 g
EAN code5713140077119
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651626811
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.27 USDGross price for quantities from 50 pcs - 3.27 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 200 pcs - 2.77 USDGross price for quantities from 200 pcs - 2.77 USD
Net price for quantities from 250 pcs - 2.74 USDGross price for quantities from 250 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)