+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09653217702

Connector: D-Sub; PIN: 25; socket; male; on PCBs; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09653217702
TME Symbol:
09653217702

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP STR 25P PL3 NUT 4-40
Gross weight9.4 g
EAN code5713140078321
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653217702
0 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 25 pcs - 4.99 USDGross price for quantities from 25 pcs - 4.99 USD
Net price for quantities from 50 pcs - 4.74 USDGross price for quantities from 50 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
Net price for quantities from 200 pcs - 4.31 USDGross price for quantities from 200 pcs - 4.31 USD
Net price for quantities from 300 pcs - 4.19 USDGross price for quantities from 300 pcs - 4.19 USD
Net price for quantities from 500 pcs - 4.05 USDGross price for quantities from 500 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)