+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09653627813

Connector: D-Sub; PIN: 25; socket; male; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09653627813
TME Symbol:
09653627813

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 25P GCPL3SLK4-
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight1 g
EAN code5713140078727
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653627813
0 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD
Net price for quantities from 25 pcs - 8.39 USDGross price for quantities from 25 pcs - 8.39 USD
Net price for quantities from 50 pcs - 7.99 USDGross price for quantities from 50 pcs - 7.99 USD
Net price for quantities from 100 pcs - 7.59 USDGross price for quantities from 100 pcs - 7.59 USD
Net price for quantities from 200 pcs - 7.21 USDGross price for quantities from 200 pcs - 7.21 USD
Net price for quantities from 300 pcs - 6.99 USDGross price for quantities from 300 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)