+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661116502

Connector: D-Sub; PIN: 9; socket; female; straight; THT; UNC 4-40

Manufacturer: HARTING

Manufacturer part number:
09661116502
TME Symbol:
09661116502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 09P PL2 NUT 4-40
Gross weight5.54 g
EAN code5713140079816
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661116502
132 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 200 pcs - 4.54 USDGross price for quantities from 200 pcs - 4.54 USD
Net price for quantities from 300 pcs - 4.41 USDGross price for quantities from 300 pcs - 4.41 USD
Net price for quantities from 500 pcs - 4.25 USDGross price for quantities from 500 pcs - 4.25 USD
Net price for quantities from 600 pcs - 4.19 USDGross price for quantities from 600 pcs - 4.19 USD
Net price for quantities from 800 pcs - 4.11 USDGross price for quantities from 800 pcs - 4.11 USD
Net price for quantities from 1000 pcs - 4.04 USDGross price for quantities from 1000 pcs - 4.04 USD
Net price for quantities from 2000 pcs - 3.86 USDGross price for quantities from 2000 pcs - 3.86 USD
Net price for quantities from 2500 pcs - 3.81 USDGross price for quantities from 2500 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs