+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661116503

Connector: D-Sub; PIN: 9; socket; female; straight; THT; UNC 4-40

Manufacturer: HARTING

Manufacturer part number:
09661116503
TME Symbol:
09661116503

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
with threaded screw
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 09P PL2 NUT SLK 4-40
Gross weight7.11 g
EAN code5713140079823
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661116503
83 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
Net price for quantities from 20 pcs - 5.78 USDGross price for quantities from 20 pcs - 5.78 USD
Net price for quantities from 40 pcs - 5.46 USDGross price for quantities from 40 pcs - 5.46 USD
Net price for quantities from 100 pcs - 5.10 USDGross price for quantities from 100 pcs - 5.10 USD
Net price for quantities from 200 pcs - 4.87 USDGross price for quantities from 200 pcs - 4.87 USD
Net price for quantities from 300 pcs - 4.74 USDGross price for quantities from 300 pcs - 4.74 USD
Net price for quantities from 500 pcs - 4.60 USDGross price for quantities from 500 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs