+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661126602

Connector: D-Sub; PIN: 9; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09661126602
TME Symbol:
09661126602

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 09P PL2 NUT 4-
Gross weight6.505 g
EAN code5713140079885
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661126602
80 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 40 pcs - 3.87 USDGross price for quantities from 40 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 3.59 USD
Net price for quantities from 200 pcs - 3.38 USDGross price for quantities from 200 pcs - 3.38 USD
Net price for quantities from 300 pcs - 3.25 USDGross price for quantities from 300 pcs - 3.25 USD
Net price for quantities from 400 pcs - 3.16 USDGross price for quantities from 400 pcs - 3.16 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
Net price for quantities from 600 pcs - 3.07 USDGross price for quantities from 600 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs