+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661127601

Connector: D-Sub; PIN: 9; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09661127601
TME Symbol:
09661127601

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 09PPL3NUTM3
Gross weight11.1 g
EAN code5713140079915
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661127601
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 3.38 USD
Net price for quantities from 200 pcs - 3.12 USDGross price for quantities from 200 pcs - 3.12 USD
Net price for quantities from 300 pcs - 3.04 USDGross price for quantities from 300 pcs - 3.04 USD