+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661127603

Connector: D-Sub; PIN: 9; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09661127603
TME Symbol:
09661127603

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Engineering PN
DSUB SV FESSDPANG73-254 09PPL3NUTSLK4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight8.18 g
EAN code5713140079939
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661127603
100 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 20 pcs - 4.78 USDGross price for quantities from 20 pcs - 4.78 USD
Net price for quantities from 40 pcs - 4.55 USDGross price for quantities from 40 pcs - 4.55 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 200 pcs - 4.05 USDGross price for quantities from 200 pcs - 4.05 USD
Net price for quantities from 300 pcs - 3.94 USDGross price for quantities from 300 pcs - 3.94 USD
Net price for quantities from 500 pcs - 3.80 USDGross price for quantities from 500 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs