+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661287700

Connector: D-Sub; PIN: 9; plug; male; for ribbon cable; straight

Manufacturer: HARTING

Manufacturer part number:
09661287700
TME Symbol:
09661287700

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Mechanical durability
50 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
D-SUB 9M-IDC
Gross weight4.739 g
EAN code5713140080478
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661287700
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 20 pcs - 7.29 USDGross price for quantities from 20 pcs - 7.29 USD
Net price for quantities from 40 pcs - 6.86 USDGross price for quantities from 40 pcs - 6.86 USD
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
Net price for quantities from 200 pcs - 5.83 USDGross price for quantities from 200 pcs - 5.83 USD
Net price for quantities from 300 pcs - 5.58 USDGross price for quantities from 300 pcs - 5.58 USD
Net price for quantities from 400 pcs - 5.49 USDGross price for quantities from 400 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcs