+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661516512

Connector: D-Sub; PIN: 9; socket; female; straight; THT; UNC 4-40

Manufacturer: HARTING

Manufacturer part number:
09661516512
TME Symbol:
09661516512

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 09P PL2 GC 4-40
Gross weight5.7 g
EAN code5713140080553
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661516512
171 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 20 pcs - 3.47 USDGross price for quantities from 20 pcs - 3.47 USD
Net price for quantities from 40 pcs - 3.33 USDGross price for quantities from 40 pcs - 3.33 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 200 pcs - 2.98 USDGross price for quantities from 200 pcs - 2.98 USD
Net price for quantities from 300 pcs - 2.90 USDGross price for quantities from 300 pcs - 2.90 USD
Net price for quantities from 400 pcs - 2.85 USDGross price for quantities from 400 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
Net price for quantities from 600 pcs - 2.78 USDGross price for quantities from 600 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs