+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661526611

Connector: D-Sub; PIN: 9; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09661526611
TME Symbol:
09661526611

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 09P PL2GCM3
Gross weight6.83 g
EAN code5713140080713
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661526611
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs