+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661526613

Connector: D-Sub; PIN: 9; socket; female; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09661526613
TME Symbol:
09661526613

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SVFE SSDP ANG73-254 09PPL2GCSLK4-40
Connector variant
  • low profile
  • PCB snap-in
Gross weight8.42 g
EAN code5713140080744
See other products in this category: D-Sub plugs and sockets HARTING,
*
09661526613
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 20 pcs - 5.22 USDGross price for quantities from 20 pcs - 5.22 USD
Net price for quantities from 40 pcs - 4.99 USDGross price for quantities from 40 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
Net price for quantities from 200 pcs - 4.52 USDGross price for quantities from 200 pcs - 4.52 USD
Net price for quantities from 400 pcs - 4.38 USDGross price for quantities from 400 pcs - 4.38 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs