+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09662126602

Connector: D-Sub; PIN: 15; socket; female; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09662126602
TME Symbol:
09662126602

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 15P PL2 NUT 4-
Gross weight11.363 g
EAN code5713140081734
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662126602
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.43 USDGross price for quantities from 25 pcs - 7.43 USD
Net price for quantities from 50 pcs - 7.06 USDGross price for quantities from 50 pcs - 7.06 USD
Net price for quantities from 100 pcs - 6.73 USDGross price for quantities from 100 pcs - 6.73 USD
Net price for quantities from 300 pcs - 6.23 USDGross price for quantities from 300 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.