+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09662516512

Connector: D-Sub; PIN: 15; socket; female; straight; THT; UNC 4-40

Manufacturer: HARTING

Manufacturer part number:
09662516512
TME Symbol:
09662516512

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 15P PL2 GC 4-40
Gross weight7.6 g
EAN code5713140082359
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662516512
8 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 20 pcs - 4.49 USDGross price for quantities from 20 pcs - 4.49 USD
Net price for quantities from 40 pcs - 4.18 USDGross price for quantities from 40 pcs - 4.18 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 200 pcs - 3.54 USDGross price for quantities from 200 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs