+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09662526612

Connector: D-Sub; PIN: 15; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09662526612
TME Symbol:
09662526612

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 15P PL2 GC4-40
Gross weight9.02 g
EAN code5713140082458
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662526612
0 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 20 pcs - 5.16 USDGross price for quantities from 20 pcs - 5.16 USD
Net price for quantities from 50 pcs - 4.85 USDGross price for quantities from 50 pcs - 4.85 USD
Net price for quantities from 100 pcs - 4.67 USDGross price for quantities from 100 pcs - 4.67 USD
Net price for quantities from 200 pcs - 4.51 USDGross price for quantities from 200 pcs - 4.51 USD
Net price for quantities from 300 pcs - 4.40 USDGross price for quantities from 300 pcs - 4.40 USD
Net price for quantities from 500 pcs - 4.29 USDGross price for quantities from 500 pcs - 4.29 USD
Net price for quantities from 1000 pcs - 4.14 USDGross price for quantities from 1000 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs