+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09663116502

Connector: D-Sub; PIN: 25; socket; female; straight; THT; UNC 4-40

Manufacturer: HARTING

Manufacturer part number:
09663116502
TME Symbol:
09663116502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 25P PL2 NUT 4-40
Gross weight10.58 g
EAN code5713140083134
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663116502
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 20 pcs - 5.36 USDGross price for quantities from 20 pcs - 5.36 USD
Net price for quantities from 40 pcs - 5.11 USDGross price for quantities from 40 pcs - 5.11 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
Net price for quantities from 200 pcs - 4.56 USDGross price for quantities from 200 pcs - 4.56 USD
Net price for quantities from 300 pcs - 4.43 USDGross price for quantities from 300 pcs - 4.43 USD
Net price for quantities from 400 pcs - 4.34 USDGross price for quantities from 400 pcs - 4.34 USD
Net price for quantities from 500 pcs - 4.27 USDGross price for quantities from 500 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcs