+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09663516513

Connector: D-Sub; PIN: 25; socket; female; straight; THT; UNC 4-40


Manufacturer: HARTING

Manufacturer part number:
09663516513
TME Symbol:
09663516513

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 25P PL2 GC SLK 4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight12.31 g
EAN code5713140083899
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663516513
103 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 20 pcs - 6.99 USDGross price for quantities from 20 pcs - 6.99 USD
Net price for quantities from 50 pcs - 6.63 USDGross price for quantities from 50 pcs - 6.63 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
Net price for quantities from 300 pcs - 6.08 USDGross price for quantities from 300 pcs - 6.08 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs