+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09663526611

Connector: D-Sub; PIN: 25; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09663526611
TME Symbol:
09663526611

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
M3
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP ANG73-254 25P PL2GCM3
Gross weight14.634 g
EAN code5713140083998
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663526611
0 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.09 USDGross price for quantities from 10 pcs - 7.09 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD
Net price for quantities from 200 pcs - 5.35 USDGross price for quantities from 200 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)